Molex Right Angle, SMT, Socket Type Micro B 2.0 USB Connector
- RS Stock No.:
- 179-6481
- Mfr. Part No.:
- 47346-0001-TR500
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 26-11-2024, delivery within 2 working days
Price Each (On a Reel of 500)
€0.896
(exc. VAT)
€1.102
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | €0.896 | €448.00 |
1000 - 2000 | €0.872 | €436.00 |
2500 - 4500 | €0.848 | €424.00 |
5000 + | €0.826 | €413.00 |
*price indicative
- RS Stock No.:
- 179-6481
- Mfr. Part No.:
- 47346-0001-TR500
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Molex 0.65 mm Pitch micro USB Connectors
0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. These micro USB receptacle connectors have a lead-in feature on the housing that enables blind mating to the cable plug. A fully shielded laser-welded stainless steel shell offers mechanical strength and EMI protection. The connector shell features latching windows with tabs for a secure connection to the mating plug assembly. The edge contact beam geometry of the connector shell facilitates high-speed data transmission. These micro USB Type A and Type AB connectors are available as top, bottom and mid-mount.
Features and Benefits
• Compact, space saving design
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
Product Application Information
These micro USB Type A and Type AB connectors are ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.
Molex USB 2.0 Type B Connector, 1A, 30V - 47352 Series - 47346-0001
Use this USB (universal serial bus) connector from Molex to transfer power and data from your printed circuit boards (PCBs) to other devices. It's a compact device and is surface-mounted, meaning it's soldered directly to your PCB to deliver a strong connection that won't come loose, even in the event of heavy vibrations. For added convenience, it features unique OTG (on-the-go) technology, which allows portable devices to communicate directly with each other without using a host computer. Thanks to a fully shielded stainless steel shell that provides mechanical strength and protection from electromagnetic interference (EMI), this connector gives you noiseless signal transmission.
• Wide operating temperature range of -30°C to +85°C for use in harsh environments
• Copper-alloy contact material for high conductivity and corrosion resistance, ensuring a reliable connection
• Long mechanical service life of 10,000 cycles for reliable, long-lasting performance
• Copper-alloy contact material for high conductivity and corrosion resistance, ensuring a reliable connection
• Long mechanical service life of 10,000 cycles for reliable, long-lasting performance
Applications
• Mobile phones
• Printers
• Audio and video interfaces
• Printers
• Audio and video interfaces
What's the transfer speed of a USB 2.0 connector?
A USB 2.0 connector like this one has a maximum transfer speed of 480Mbps (megabits per second), making it suitable for high-speed data transfer.
Molex Micro-USB Connectors
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
USB Type | Micro B |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Current Rating | 1.0 A, 1.8A |
Voltage Rating | 30.0 V |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +85°C |
Series Number | 47346 |