- RS Stock No.:
- 180-2597
- Mfr. Part No.:
- MUSB-05-F-B-SM-A-TR
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each (On a Reel of 550)
€0.664
(exc. VAT)
€0.817
(inc. VAT)
Units | Per unit | Per Reel* |
550 + | €0.664 | €365.20 |
*price indicative |
- RS Stock No.:
- 180-2597
- Mfr. Part No.:
- MUSB-05-F-B-SM-A-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Available in standard or high-retention
Cost saving flash gold plating available
Mini USB 2.0 jacks
Type A, AB, and B available
Cost saving flash gold plating available
Mini USB 2.0 jacks
Type A, AB, and B available
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | Mini |
Mounting Type | Surface Mount |
Termination Method | Solder |
USB Version | 2.0 |
Voltage Rating | 30.0 V |
Series | MUSB |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |