Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0

Subtotal (1 pack of 5 units)*

€10.02

(exc. VAT)

€12.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.004€10.02

*price indicative

Packaging Options:
RS Stock No.:
180-2977
Mfr. Part No.:
MUSB-05-S-B-SM-A-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

USB Type

Mini USB

Mount Type

Surface

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSB

Available in standard or high-retention

Cost saving flash gold plating available

Mini USB 2.0 jacks

Type A, AB, and B available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy