Samtec Straight, Through Hole Female- 1 Port Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 180-3373
- Mfr. Part No.:
- USB-A-S-F-W-VU
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.02
(exc. VAT)
€8.64
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.404 | €7.02 |
| 25 - 45 | €1.284 | €6.42 |
| 50 - 95 | €1.184 | €5.92 |
| 100 - 245 | €1.092 | €5.46 |
| 250 + | €1.018 | €5.09 |
*price indicative
- RS Stock No.:
- 180-3373
- Mfr. Part No.:
- USB-A-S-F-W-VU
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB-A | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB-A | ||
- COO (Country of Origin):
- CN
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Related links
- Samtec Straight, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
