Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Micro USB Type AB IP67 USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 80 units)*

€724.64

(exc. VAT)

€891.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
80 - 320€9.058€724.64
400 +€8.804€704.32

*price indicative

RS Stock No.:
182-0650
Mfr. Part No.:
MUSB-K152-30
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

USB Type

Micro USB Type AB

Mount Type

Panel

USB Specification

USB 2.0

Current

1A

Orientation

Right Angle

Connector Gender

Female

IP Rating

IP67

Number of Ports

1

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSB

COO (Country of Origin):
CN
Rugged USB 2.0, Input Output Connector, Micro AB type, 5 Position, Right Angle on PCB,with rear shield, Unified Thread, no dust cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy