Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1

Subtotal (1 tray of 35 units)*

€402.75

(exc. VAT)

€495.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
35 +€11.507€402.75

*price indicative

RS Stock No.:
182-2012
Mfr. Part No.:
UC-00PFFP-QS8001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Panel

USB Specification

USB 3.1

Current

3A

IP Rating

IP68

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Quick Connect

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

UC

COO (Country of Origin):
CN
The Amphenol Industrial UC-31PFFP-QS8001 is a 3.1 type C USB connector.

USB Type C

USB Version 3.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy