RS PRO Straight, Cable- 1 Port Type USB Type A to A USB Connector USB 2.0

Subtotal (1 unit)*

€187.12

(exc. VAT)

€230.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.12

*price indicative

RS Stock No.:
188-3482
Distrelec Article No.:
304-06-904
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

Mount Type

Cable

USB Type

USB Type A to A

USB Specification

USB 2.0

Orientation

Straight

Number of Ports

1

Voltage

5V dc

Minimum Operating Temperature

0°C

Termination Type

Solder

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

COO (Country of Origin):
CZ

RS PRO USB 2.0 Isolator – 5 V dc


Introducing the RS PRO USB Isolator, designed for superior protection and performance. Featuring USB 2.0 input and output connections with a data rate of 12Mbaud, this isolator ensures your devices remain safe from interference, discharge, and overvoltage up to 4kV through galvanic isolation from the full-speed USB bus.

Operating at 5VDC with a current of 250mA, its compact and robust design measures 50 x 24 x 14 mm (W x H x D), making it the perfect solution for a wide range of applications. Plus, it's incredibly user-friendly, requiring no driver installations for seamless integration.

Features and Benefits


  • Female to Male USB A

  • Input and output rate of 12Mb

  • Wide operating temperature range from 0°C to 60°C

  • Storage temperatures range from -10°C to 85°C

  • ESD protection up to 15kV

  • Dielectric strength of 4kVAC per 1 min test between input and output, ensuring robust isolation

  • Certifications include CAT III (600V) and UL 94 V-0 Approved

  • Applications


  • Industrial automation

  • Test and measurement

  • Automotive diagnostics

  • Healthcare instrumentation

  • Research and development

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy