RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to B IP40 Feedthrough USB Connector USB 3.0
- RS Stock No.:
- 203-5570
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €6.70
View bulk pricing optionsSubtotal (1 unit)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.79 | - |
| 10 - 49 | €16.12 | €6.70 |
| 50 + | €14.77 | €101.00 |
*price indicative
- RS Stock No.:
- 203-5570
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Feedthrough USB Connector | |
| USB Type | USB Type B to B | |
| Mount Type | Panel | |
| USB Specification | USB 3.0 | |
| Current | 1.8A | |
| IP Rating | IP40 | |
| Connector Gender | Female/Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Gold | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Feedthrough USB Connector | ||
USB Type USB Type B to B | ||
Mount Type Panel | ||
USB Specification USB 3.0 | ||
Current 1.8A | ||
IP Rating IP40 | ||
Connector Gender Female/Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V ac | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 50°C | ||
Contact Material Gold | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
RS PRO USB 3.0 B to B Metal M3 Feedthrough Connector, Black
Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high-quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.
Features and Benefits
Applications
USB B feedthrough connectors are ideal for industrial and entertainment applications that require a USB connection via a 1U rack panel. The connectors can be mounted to a Ø24mm cutout panel, offering easy connection for a range of audio and video interface devices. USB B connectors are commonly used to connect devices such as:
FAQs
What size XLR panel rack is this compatible with?
This connector is suitable for use with XLR panel racks with Ø24mm cutouts.
What size screw is required?
This connector requires M3 screws.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to B IP40 Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B IP40 Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to B IP40 Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B IP40 Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to A IP40 Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female/Male- 1 Port Type USB Type C IP40 Feedthrough USB Connector
- RS PRO Straight, Panel Female/Male- 2 Port Type USB Type C IP40 Feedthrough USB Connector
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B Feedthrough USB Connector USB 2.0
