Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.26€6.30
25 - 45€1.196€5.98
50 +€1.082€5.41

*price indicative

RS Stock No.:
205-3232
Distrelec Article No.:
304-24-250
Mfr. Part No.:
614004184726
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Through Hole

Current

2A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-COM

COO (Country of Origin):
CN
The Wurth Elektronik WR-COM series type A configuration up-right, short USB2.0 connector. It has UL94 V-0 rating PBT insulator material with stamped gold plating copper alloy contacts.

Colour = white

Durability = 5000 Mating cycles

RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy