Amphenol Communications Solutions Vertical, PCB Mount, Socket- 9 Port Type A 3.0 USB Connector
- RS Stock No.:
- 217-3917
- Mfr. Part No.:
- LUSB359300
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 box of 120 units)*
€565.20
(exc. VAT)
€694.80
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 + | €4.71 | €565.20 |
*price indicative
- RS Stock No.:
- 217-3917
- Mfr. Part No.:
- LUSB359300
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| USB Type | A | |
| Termination Method | Solder | |
| USB Version | 3.0 | |
| Body Orientation | Vertical | |
| Number of Ports | 9 | |
| Series | LUSB | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Mounting Type PCB Mount | ||
USB Type A | ||
Termination Method Solder | ||
USB Version 3.0 | ||
Body Orientation Vertical | ||
Number of Ports 9 | ||
Series LUSB | ||
- COO (Country of Origin):
- CN
The Amphenol type A connector having right angle orientation with positive latch. The connector system is designed to provide a standard USB interface with a unique latching mechanism to prevent the unintentional interruption of data transmission.
Maximum current 1.5A per contact
RoHS compliant
Operating temperature -40° to +85° C
RoHS compliant
Operating temperature -40° to +85° C
Related links
- Amphenol Communications Solutions Vertical Socket- 9 Port Type A 3.0 USB Connector
- Amphenol Communications Solutions Conan Lite Series Vertical PCB Mount PCB Socket 1mm Pitch, Solder
- Amphenol Communications Solutions Vertical Socket- 4 Port Type A 2.0 USB Connector
- Amphenol Communications Solutions BergStak Series Vertical PCB Mount PCB Socket 2-Row
- Amphenol Communications Solutions Straight Socket- Dual Port Type A 3.0 IP67 USB Connector
- Amphenol Communications Solutions Conan Lite Series Straight 41-Contact
- Amphenol Communications Solutions Conan Lite Series Straight 21-Contact
- Amphenol Communications Solutions Conan Lite Series Straight 31-Contact
