Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 220-8495
- Mfr. Part No.:
- 10103593-0001LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 2000 more to save €46.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€415.00
(exc. VAT)
€510.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.415 | €415.00 | - |
| 2000 + | €0.392 | €392.00 | €46.00 |
*price indicative
- RS Stock No.:
- 220-8495
- Mfr. Part No.:
- 10103593-0001LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 5 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -45°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MID-MOUNT | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 5 | ||
Voltage 100V | ||
Minimum Operating Temperature -45°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MID-MOUNT | ||
- COO (Country of Origin):
- CN
Micro USB B 2.0 Rcpt 5P R/A SMT
USB Connectors
The Amphenol USB connector which is highly suitable for interconnect solutions required by mobile phone makers. It has full metal shielding.
RoHS compliance
Lead-free
Support OTG
Related links
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 4 Port Type USB Type A USB Connector USB 2.0
