Amphenol Communications Solutions Right Angle, Surface Female- 4 Port Type A USB Connector USB 2.0
- RS Stock No.:
- 220-8522
- Mfr. Part No.:
- UE27AC54100
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 20 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.05
(exc. VAT)
€6.21
(inc. VAT)
In Stock
- 3,450 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.505 | €5.05 | - |
| 20 - 40 | €0.47 | €4.70 | 6% |
| 50 + | €0.439 | €4.39 | 13% |
*price indicative
- RS Stock No.:
- 220-8522
- Mfr. Part No.:
- UE27AC54100
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 4 | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UE27 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 4 | ||
Voltage 100V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UE27 | ||
- COO (Country of Origin):
- CN
USB A 2.0 Rcpt 4 Ways TH RA
USB Connectors
The Amphenol USB connector use for USB A type. It is made up of thermoplastic material and copper alloy contacts.
Black in colour
RoHS compliant
Related links
- Amphenol Communications Solutions Right Angle, Surface Female- 4 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Vertical, Surface Female- 4 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type B IP68 USB Connector USB 2.0
