Recently searched

    Amphenol Right Angle, SMT, Socket Type C 4.0 USB C Connector

    RS Stock No.:
    222-1042
    Mfr. Part No.:
    12402073E512A
    Manufacturer:
    Amphenol
    Amphenol
    View all USB Connectors
    8000 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Tray of 8000)

    €1.809

    (exc. VAT)

    €2.225

    (inc. VAT)

    unitsPer unitPer Tray*
    8000 +€1.809€14,472.00
    *price indicative
    RS Stock No.:
    222-1042
    Mfr. Part No.:
    12402073E512A
    Manufacturer:
    Amphenol
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Amphenol type C receptacle connector is compatible with thunderbolt 4 interface combines power charging, tunnelling USB, PCIe data transfer, and DP video and audio capability. It is ideal for applications in storage, notebook, tablet, docking, peripherals automotive infotainment, home entertainment. It has reversible plug and cable orientation and support 4K UHD 60Hz display. It is dual row SMT and has centre height 1.57 mm.

    It is RoHS and REACH compliant
    It has high-speed transmission up to 40 Gbps
    It has up to 10,000 mating cycles
    It is wiggle free


    Specifications

    AttributeValue
    GenderFemale
    USB TypeC
    Mounting TypeSurface Mount
    USB Version4.0
    Body OrientationRight Angle
    Number of Ports1
    SeriesUSB4 GEN3 Type C
    8000 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Tray of 8000)

    €1.809

    (exc. VAT)

    €2.225

    (inc. VAT)

    unitsPer unitPer Tray*
    8000 +€1.809€14,472.00
    *price indicative