Amphenol Right Angle, SMT, Socket Type C 4.0 USB C Connector
- RS Stock No.:
- 222-1043
- Mfr. Part No.:
- 12402073E512A
- Manufacturer:
- Amphenol
View all USB Connectors
9980 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€2.852
(exc. VAT)
€3.508
(inc. VAT)
units | Per unit | Per Pack* |
5 - 45 | €2.852 | €14.26 |
50 - 120 | €2.592 | €12.96 |
125 - 245 | €2.376 | €11.88 |
250 - 495 | €2.192 | €10.96 |
500 + | €2.038 | €10.19 |
*price indicative |
- RS Stock No.:
- 222-1043
- Mfr. Part No.:
- 12402073E512A
- Manufacturer:
- Amphenol
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol type C receptacle connector is compatible with thunderbolt 4 interface combines power charging, tunnelling USB, PCIe data transfer, and DP video and audio capability. It is ideal for applications in storage, notebook, tablet, docking, peripherals automotive infotainment, home entertainment. It has reversible plug and cable orientation and support 4K UHD 60Hz display. It is dual row SMT and has centre height 1.57 mm.
It is RoHS and REACH compliant
It has high-speed transmission up to 40 Gbps
It has up to 10,000 mating cycles
It is wiggle free
It has high-speed transmission up to 40 Gbps
It has up to 10,000 mating cycles
It is wiggle free
Specifications
Attribute | Value |
Gender | Female |
USB Type | C |
Mounting Type | Surface Mount |
USB Version | 4.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Series | USB4 GEN3 Type C |