CONEC Straight, Panel Female/Female- 1 Port Type A IP67 USB Adapter USB 2.0
- RS Stock No.:
- 228-1206
- Mfr. Part No.:
- 17-200161
- Manufacturer:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-1206
- Mfr. Part No.:
- 17-200161
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | USB Adapter | |
| USB Type | A | |
| Mount Type | Panel | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Connector Gender | Female/Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Socket | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | USB 2.0 specification | |
| Hazardous Area Certification | No | |
| Series | 17 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type USB Adapter | ||
USB Type A | ||
Mount Type Panel | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
IP Rating IP67 | ||
Orientation Straight | ||
Connector Gender Female/Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Socket | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals USB 2.0 specification | ||
Hazardous Area Certification No | ||
Series 17 | ||
The CONEC USB receptacle and cover assembly kit has USB 2.0 version with type A F/ F adaptor.
IP67 protection class
RoHS compliant
Operating temperature range is from -40°C to +85°C
Related links
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight IP67 USB Adapter USB 3.0
- CONEC Straight, Panel Mount- 1 Port Type Mini USB Type B IP67 USB Connector 2.0
- CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight Socket- Single Port Type Mini B 2.0 IP67 USB Connector
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
