Login / Register to access your benefits
Recently searched

    CONEC Straight, Panel Mount, Socket to Socket- Single Port Type A 2.0 IP67 USB Adaptor

    Subtotal (1 unit)*

    €26.56

    (exc. VAT)

    €32.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 02 December 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€26.56

    *price indicative

    RS Stock No.:
    228-1214
    Mfr. Part No.:
    17-200601
    Manufacturer:
    CONEC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CONEC

    Gender

    Female to Female

    USB Type

    A

    Mounting Type

    Panel Mount

    Termination Method

    Socket

    USB Version

    2.0

    Body Orientation

    Straight

    IP Rating

    IP67

    Number of Ports

    1

    Series

    17

    Related links