RS PRO Straight, Panel Female- 1 Port Type A IP67 Coupler USB 2.0
- RS Stock No.:
- 231-7879
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.54 | - |
| 10 - 14 | €21.41 | 5% |
| 15 + | €19.69 | 12% |
*price indicative
- RS Stock No.:
- 231-7879
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupler | |
| Mount Type | Panel | |
| USB Type | A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Socket | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB-A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler | ||
Mount Type Panel | ||
USB Type A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Socket | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB-A | ||
RS PRO, Straight, Panel Mount Coupler, Socket Type USB-A 2 IP67 Type A USB Coupler
The RS PRO series of waterproof plastic USB Type A couplers are a range of ruggedised IP67 couplers designed to be used outdoors or in harsher industrial environments. Designed to fit panel cut outs of 25.5mm the plastic USB-A series also comes with rear potting on the panel mount coupler. This ensures your panel is still sealed to an IP67 rating even when the coupler is unmated, and the sealing cap is not connected. The bayonet mating allows for quick and easy connection and disconnection while the Gold-plated contacts and USB Version 2.0 ensures 480Mbps data speeds.
Features and Benefits
Applications
These RS PRO range of ruggedised IP67 couplers and are waterproof making them ideal for outside use and for harsher industrial environments. Applications can include:
Automotive
Wireless outdoor AP
Medical equipment
GPS
Industrial PC
Outdoor LED display
Military equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Type A USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Type A USB 3.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to A Feedthrough USB Connector USB 2.0
