Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 254-6522
- Mfr. Part No.:
- USBFTV7PE1G
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save €67.00
View bulk pricing optionsSubtotal (1 unit)*
€163.38
(exc. VAT)
€200.96
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €163.38 | - |
| 10 - 24 | €156.68 | €67.00 |
| 25 - 49 | €146.71 | €416.75 |
| 50 - 99 | €143.45 | €996.50 |
| 100 + | €136.75 | €2,663.00 |
*price indicative
- RS Stock No.:
- 254-6522
- Mfr. Part No.:
- USBFTV7PE1G
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USBFTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USBFTV | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.
Operating temperature range is -40⁰C to +85⁰C
Square flange receptacle mounting style
Number of port is 1
Related links
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Hole Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector 2.0
