Same Sky Horizontal, Surface Female Type USB Type B USB Connector USB 2.0

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-6809
Mfr. Part No.:
UJ2-MIBH-4-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Orientation

Horizontal

Mount Type

Surface

Connector Gender

Female

USB Type

USB Type B

Product Type

USB Connector

USB Specification

USB 2.0

Contact Material

Copper Alloy

Current

1.8 A

Hazardous Area Certification

No

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Series

UJ2-MIBH

Standards/Approvals

UL94V-0, REACH, EU RoHS

Termination Type

Surface Mount

Voltage

30 V

COO (Country of Origin):
CN
The CUI devices provides a USB connectors of USB jack 2.0 having a horizontal body orientation with a micro B type. The mounting style of the product is surface mount with the rated input voltage of 30 V.

Contact plating thickness is 30 μin

Operating temperature is -20°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy