Amphenol Socapex A, Panel Female- 1 Port Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 536-9562
- Distrelec Article No.:
- 302-25-372
- Mfr. Part No.:
- USBFTV21G
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save €18.20
View bulk pricing optionsSubtotal (1 unit)*
€65.23
(exc. VAT)
€80.23
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 05 February 2027
- Plus 100 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €65.23 | - |
| 10 - 24 | €63.41 | €18.20 |
| 25 - 49 | €61.70 | €88.25 |
| 50 - 99 | €60.08 | €257.50 |
| 100 + | €58.51 | €672.00 |
*price indicative
- RS Stock No.:
- 536-9562
- Distrelec Article No.:
- 302-25-372
- Mfr. Part No.:
- USBFTV21G
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Panel | |
| Current | 5A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | A | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | USB Type A Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy Gold Plated | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USBFTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Panel | ||
Current 5A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation A | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type USB Type A Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy Gold Plated | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USBFTV | ||
Non Compliant
USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.
Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Related links
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
