ASSMANN WSW Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0

Subtotal (1 pack of 5 units)*

€6.47

(exc. VAT)

€7.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 11 November 2026
  • Plus 300 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.294€6.47

*price indicative

Packaging Options:
RS Stock No.:
674-1350
Mfr. Part No.:
A-USB B-M5-C
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Through Hole

Current

1A

USB Specification

USB 2.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-20°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

A-USB

COO (Country of Origin):
CN

USB Style A and B, DIP


A selection of USB A, B and MiniDIN DIP Sockets.

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy