ASSMANN WSW Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 674-1356
- Mfr. Part No.:
- A-USB A-E
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 125 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.904 | €4.52 | - |
| 125 - 370 | €0.684 | €3.42 | 24% |
| 375 - 995 | €0.628 | €3.14 | 30% |
| 1000 - 1995 | €0.582 | €2.91 | 35% |
| 2000 + | €0.568 | €2.84 | 37% |
*price indicative
- RS Stock No.:
- 674-1356
- Mfr. Part No.:
- A-USB A-E
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | A-USB | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series A-USB | ||
- COO (Country of Origin):
- US
USB Style A and B, DIP
A selection of USB A, B and MiniDIN DIP Sockets.
Assmann
Related links
- ASSMANN WSW Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Straight, Cable Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- ASSMANN WSW Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
