Amphenol ICC Right Angle, SMT, Socket Type B USB Connector
- RS Stock No.:
- 863-2989
- Mfr. Part No.:
- 10118193-0001LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 863-2989
- Mfr. Part No.:
- 10118193-0001LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Related links
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB
- Amphenol ICC Right Angle Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle, Top Mount Female Type USB Type C USB Connector USB 3.2
- Amphenol ICC Right Angle, Plug-in Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Plug-in Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
