Aten 1 USB 3.0 USB USB Extension Cable, up to 5 m Extension Distance
- RS Stock No.:
- 144-9065
- Distrelec Article No.:
- 300-18-041
- Mfr. Part No.:
- UE350A
- Manufacturer:
- Aten
Subtotal (1 unit)*
€56.13
(exc. VAT)
€69.04
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 48 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.13 |
*price indicative
- RS Stock No.:
- 144-9065
- Distrelec Article No.:
- 300-18-041
- Mfr. Part No.:
- UE350A
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| USB Specification | USB 3.0 | |
| Product Type | USB Extension Cable | |
| Number of USB Ports | 1 | |
| Extension Distance | 5m | |
| Transmission Method | USB | |
| Local Device Depth | 9.4mm | |
| Local Device Height | 23.7mm | |
| Local Device Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
USB Specification USB 3.0 | ||
Product Type USB Extension Cable | ||
Number of USB Ports 1 | ||
Extension Distance 5m | ||
Transmission Method USB | ||
Local Device Depth 9.4mm | ||
Local Device Height 23.7mm | ||
Local Device Width 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Aten USB Extender Cable
The Aten USB extender cable extends the distance for the USB devices up to 5m. It delivers a throughput of up to 5Gbps when used in conjunction with a USB 3.1 Gen1 host and device an outstanding increase that is ten times the capability of USB 2.0. In addition to its robust speed and transfer rate, it also provides a durable, high- quality connection that harnesses the full capability of the USB 3.1 Gen1 standard. At the same time, it is backwards compatible with USB 2.0 and 1.1 to ensure reliable data communication. This extender is quick and easy, making it an ideal addition to your USB system setup. As USB 3.1 Gen1 devices are getting popular and the demand for extending the distance covered by USB devices is growing notably.
Features and Benefits
Built-in USB 3.1 Gen 1 Hub IC that fully supports hot-swapping for a variety of USB 1.1/2.0/3.1 Gen 1 devices
Extends the distance of one USB device up to 5m (16ft)
Multi-platform support like Windows and Mac
Non-powered
Plug and play, so no additional software installation required
Supports USB super speed (5Gbps)
USB 3.1 Gen 1, 2.0 and 1.1 compatible
Applications
Faster data transfer
Enables people to use smaller, more lightweight devices
Perfect for multitasking
Enables users to charge mobile devices
Helpful for powering various devices
Allows data transfer without internet connection
Reduces data fluctuation during file transfers
Very accessible
Very versatile
Related links
- Aten 1 USB 3.1 USB USB Extension Cable, up to 10 m Extension Distance
- Aten 1 USB 2.0 HDMI USB Extension Cable, up to 60 m Extension Distance
- L-Com 1 USB 3.0 USB Extender, up to 2.5 m Extension Distance
- RS PRO 1 USB 3.0 USB Active Booster Cable, up to 10 m Extension Distance
- Aten 1 USB 2.0 Cat5 USB Extender, up to 60 m Extension Distance
- Roline 1 USB 2.0 USB USB Extension Cable, up to 5 m Extension Distance
- NewLink 1 USB 3.1 USB USB Extension Cable, up to 5 m Extension Distance
- RS PRO 1 USB 2.0 USB USB Extension Cable, up to 12 m Extension Distance
