Exsys 4 USB 2.0 Cat5 USB Extender, up to 50 m Extension Distance
- RS Stock No.:
- 284-4417
- Distrelec Article No.:
- 300-20-289
- Mfr. Part No.:
- EX-1445
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€114.78
(exc. VAT)
€141.18
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.78 |
*price indicative
- RS Stock No.:
- 284-4417
- Distrelec Article No.:
- 300-20-289
- Mfr. Part No.:
- EX-1445
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| USB Specification | USB 2.0 | |
| Product Type | USB Extender | |
| Number of USB Ports | 4 | |
| Extension Distance | 50m | |
| Transmission Method | Cat5 | |
| Standards/Approvals | Fully with USB 1.1 and USB 2.0 specifications | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
USB Specification USB 2.0 | ||
Product Type USB Extender | ||
Number of USB Ports 4 | ||
Extension Distance 50m | ||
Transmission Method Cat5 | ||
Standards/Approvals Fully with USB 1.1 and USB 2.0 specifications | ||
- COO (Country of Origin):
- TW
The USB 2.0 extender allows you to connect various USB 2.0 devices such as printers, scanners, and hard drives at speeds up to 480Mbps over a distance of up to 50 meters. With true plug and play functionality, no drivers or software installation is required, making it easy to set up and use for extending USB devices between your computer and peripherals.
Extends USB 2.0 high-speed and USB 1.1 devices up to 50 meters using Cat. 5, 5e or 6 cables
Supports all USB device types including control, interrupt, bulk, and isochronous at speeds up to 480Mbps
Ideal for a variety of USB devices like printers, scanners, hard drives, touch screens, web cams, and game controllers
Fully compliant with USB specification 1.1 and 2.0
Plastic housing for durability and external power supply included for the receiver
Related links
- Exsys 4 USB 2.0 USB Extender, up to 50 m Extension Distance
- Aten 1 USB 2.0 Cat5 USB Extender, up to 60 m Extension Distance
- Exsys 1 USB 2.0 Cat6 USB Extender, up to 50 m Extension Distance
- Aten 4 USB 2.0 USB USB Extender, up to 60 m Extension Distance
- StarTech.com 4 USB 2.0 USB Extender, up to 100 m Extension Distance
- StarTech.com 4 USB 2.0 Catx USB Extender, up to 50 m Extension Distance
- NewLink 4 USB 2.0 Catx USB Extender, up to 150 m Extension Distance
- Aten 1 USB 1.1 Cat5 USB Extender, up to 60 m Extension Distance
