Exsys 4 Port USB 2.0 USB Hub, USB Powered, 73 mm 115 mm 23mm
- RS Stock No.:
- 284-4384
- Distrelec Article No.:
- 300-20-283
- Mfr. Part No.:
- EX-1163HMS-WT
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€199.37
(exc. VAT)
€245.23
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.37 |
*price indicative
- RS Stock No.:
- 284-4384
- Distrelec Article No.:
- 300-20-283
- Mfr. Part No.:
- EX-1163HMS-WT
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Width | 23mm | |
| Height | 115mm | |
| Standards/Approvals | RoHS | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Width 23mm | ||
Height 115mm | ||
Standards/Approvals RoHS | ||
Depth 73mm | ||
- COO (Country of Origin):
- TW
The Industry HUB is a compact and robust device designed for industrial applications. With four USB 2.0 downstream ports and 15KV ESD surge protection, it allows for the connection of external USB peripherals in a 19-inch rack. Supporting a temperature range from -40°C to +85°C, this HUB is a reliable solution for demanding environments.
USB 2.0 Metal HUB with 15KV Surge Protection for all 4 ports
Easy installation with the included DIN-Rail Kit
Automatic recognition of the data transfer rate for attached external devices
500mA current on all 4 ports
Rugged metal case for durability
5 LED display for visual indication
Related links
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys 4 Port USB 2.0 USB Hub 19 mm 52 mm 84mm
- Exsys 4 Port USB 2.0 USB Hub 66 mm 26 mm 114mm
- Exsys 4 Port USB 3.2 USB A Terminal Connector Powered, 178 x 68 x 23mm
- Exsys 4 Port USB 3.0 USB Hub 44 mm 112 mm 63mm
- Exsys 4 Port USB 3.2 USB Hub 25 mm 52.8 mm 82mm
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub 64.2 mm 31 mm 153.6mm
