Transcend 4 Port USB 3.1 USB Hub, USB Powered, 73.8 mm 10.4 mm 37.2mm
- RS Stock No.:
- 175-284
- Distrelec Article No.:
- 302-26-556
- Mfr. Part No.:
- TS-HUB2C
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€32.69
(exc. VAT)
€40.21
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.69 |
*price indicative
- RS Stock No.:
- 175-284
- Distrelec Article No.:
- 302-26-556
- Mfr. Part No.:
- TS-HUB2C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.1 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 73.8mm | |
| Height | 10.4mm | |
| Width | 37.2mm | |
| Standards/Approvals | EAC, FCC, KC, BSMI, RCM, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.1 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 73.8mm | ||
Height 10.4mm | ||
Width 37.2mm | ||
Standards/Approvals EAC, FCC, KC, BSMI, RCM, CE | ||
- COO (Country of Origin):
- TW
Transcend USB Hub, 4 USB Ports, USB 3.1 Standard - TS-HUB2C
This USB hub is a versatile accessory designed to expand connectivity options for users. The compact design allows it to fit easily into any workspace while transforming a single USB Type-C port into four USB Type-A ports. Measuring 73.8mm x 37.2mm x 10.4mm, it weighs just 29g, making it highly portable for use with various devices such as laptops, tablets, and smartphones.
Features & Benefits
• USB 3.1 Gen 1 interface ensures high-speed data transfer
• Reversible USB Type-C connector for user convenience
• Plug-and-play functionality for immediate setup
• Supports simultaneous connection of multiple devices
• Ideal for both Mac and PC compatibility
• Compact design for easy portability
Applications
• Used with new laptops featuring USB Type-C ports
• Connects USB flash drives and peripherals to tablets
• Ideal for expanding connectivity on Android smartphones
• Facilitates a streamlined workspace with multiple devices connected
What transfer speeds can be expected when using this USB hub?
This USB hub supports USB 3.1, allowing for transfer speeds of up to 5Gbps, making file transfers quick and efficient.
How does the hub handle power delivery to connected devices?
The hub draws power directly from the USB connection, delivering 5V and up to 0.9A from each port, which is sufficient for most peripherals.
Is it compatible with older operating systems?
This hub is compatible with various systems including Microsoft Windows 7, 8, 10, Mac OS X 10.2.8 or later, and Linux Kernel 2.6.30 or later, ensuring broad usability across devices.
Related links
- Transcend 4 Port USB 3.1 USB Hub 37.2 mm 10.4 mm 73.8mm
- Transcend 4 Port USB 3.1 USB Hub 49.5 mm 15 mm 78.6mm
- Transcend 4 Port USB 3.1 USB Hub 103.5 mm 12.3 mm 44.9mm
- RS PRO 4 Port USB 3.1 USB Hub, USB Powered
- StarTech.com 4 Port USB 3.1 USB Hub 94 mm 26 mm 94mm
- StarTech.com 4 Port USB 3.1 USB C Hub 135 mm 20 mm 60mm
- StarTech.com 4 Port USB 3.1 USB Hub 100 mm 25 mm 60mm
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
