Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered, 60 mm 24 mm 160mm
- RS Stock No.:
- 217-909
- Distrelec Article No.:
- 303-72-550
- Mfr. Part No.:
- EX-11230HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€157.03
(exc. VAT)
€193.15
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.03 |
*price indicative
- RS Stock No.:
- 217-909
- Distrelec Article No.:
- 303-72-550
- Mfr. Part No.:
- EX-11230HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 10 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Depth | 60mm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Width | 160mm | |
| Height | 24mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 10 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Depth 60mm | ||
Standards/Approvals RoHS, FCC, CE | ||
Width 160mm | ||
Height 24mm | ||
- COO (Country of Origin):
- CN
The Exsys USB Hub comes in a metal housing with ten USB 3.2 Gen 1 outputs can be installed on the wall or also on a carrier rail. All ports are located on the top, offering great flexibility for installation in a case or cabinet, for example. In addition, it is equipped with 15KV ESD surge protection. Up to 1.5A can be provided to each port via the external power supply.
Redundant power supply when using TB and DC jack
15KV ESD Surge protection
Includes wall mount kit and DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
Related links
- Exsys 10 Port USB 3.2 USB Hub 68 mm 25 mm 160mm
- Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 10 Port USB 3.2 USB Hub 24 mm 50 mm 160mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 24 mm 135mm
- Exsys 10 Port USB 3.2 USB Hub 55 mm 198 mm 30.8mm
- Exsys 10 Port USB 3.2 USB Hub 23 mm 60 mm 160mm
- Exsys 10 Port USB 2.0 USB Hub 55 mm 39.98 mm 198mm
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
