StarTech.com 7 Port USB 3.2 USB Hub, AC Adapter Powered, 2.4 in 7.0 in 1.0in

Subtotal (1 unit)*

€311.48

(exc. VAT)

€383.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€311.48

*price indicative

RS Stock No.:
630-232
Mfr. Part No.:
HB31C5A2CME
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.2

Power Source

AC Adapter

Network Connection Type

USB

Standards/Approvals

TAA, BC 1.2, USB 3.0

Depth

2.4in

Height

7.0in

Width

1.0in

COO (Country of Origin):
TW

StarTech.com USB Hub, 7 USB Ports, USB 3.2 Specification - HB31C5A2CME


This USB hub provides a compact, powered solution to expand a single USB connection into multiple ports for device-rich workspaces. Designed for professional environments, it supplies additional USB connections while drawing power from an external adaptor to support devices that require charging or sustained data throughput. It is compatible with contemporary USB standards and meets regulatory approvals for use in secure or procurement-sensitive settings.

Features and Benefits:


• Seven downstream ports enable simultaneous device connections • USB 3.2 signalling delivers high-speed data transfers • External AC adaptor supplies consistent powered operation • BC 1.2 support permits dedicated charging of compatible devices • TAA compliance fulfils procurement requirements for certain contracts • Network connection via USB maintains simple host interfacing

Applications


• Suitable for connecting multiple peripherals in automation test benches • Ideal for data transfer and charging of handheld instruments in electronics labs • Used with development rigs requiring several USB endpoints for firmware updates • Can be used for powering and linking diagnostic equipment in electrical workshops • Used for centralising USB devices on mechanical assembly workstations

How many devices can I attach at once and still maintain host connectivity?


The hub provides seven downstream USB ports so you can connect seven peripherals to a single host USB interface.

What powering arrangement is required for sustained device operation?


The unit relies on an external AC adaptor to deliver the necessary power for multiple connected devices and charging functions.

Which USB standard governs its maximum data throughput capability?


Data transfers adhere to the USB 3.2 specification to support high-speed communications between host and peripherals.

Does it support device charging standards for modern mobile equipment?


It implements BC 1.2 charging protocol to allow compatible devices to draw charge when connected.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy