Advantech 4 Port 2.0 Industrial USB Hub, USB Powered, 27 mm 27 mm 65mm
- RS Stock No.:
- 718-804
- Mfr. Part No.:
- BB-UH104
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€139.72
(exc. VAT)
€171.86
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.72 |
*price indicative
- RS Stock No.:
- 718-804
- Mfr. Part No.:
- BB-UH104
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of USB Ports | 4 | |
| Product Type | Industrial USB Hub | |
| USB Specification | 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB 2.0 | |
| Standards/Approvals | FCC | |
| Depth | 27mm | |
| Width | 65mm | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of USB Ports 4 | ||
Product Type Industrial USB Hub | ||
USB Specification 2.0 | ||
Power Source USB | ||
Network Connection Type USB 2.0 | ||
Standards/Approvals FCC | ||
Depth 27mm | ||
Width 65mm | ||
Height 27mm | ||
- COO (Country of Origin):
- US
The Advantech USB hub is designed to expand a single USB port into four ports, enabling multiple device connections. Its robust build is Ideal for industrial applications requiring reliable connectivity.
Supports USB 2.0 standards for high-speed data transfer
Features high-retention USB connectors to secure cable connections
Constructed with an IP30-rated enclosure for enhanced durability
Utilises external PSU power for reliable operation in harsh environments
Related links
- Advantech 4 Port USB 2.0 Industrial USB Hub 34 mm 17 mm 60mm
- Advantech 4 Port USB 3.2 Gen 1 Industrial USB Hub 68.5 mm 25 mm 138.8mm
- Roline 4 Port USB 2.0 USB Hub 40 mm 18 mm 65mm
- RS PRO 4 Port USB 2.0 USB Hub 25 mm 100 mm 65mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 140mm
- Advantech 4 Port USB 3.0 USB Hub 132 mm 32 mm 80mm
- MOXA 4 Port USB 2.0 USB Hub 192 mm
- StarTech.com 4 Port USB 2.0 USB Hub 82 mm 15 mm 27mm
