Exsys 4 Port USB 3.2 USB Hub, USB Powered, 21 mm 59 mm 141mm
- RS Stock No.:
- 872-571
- Mfr. Part No.:
- EX-1184HMVS-2-PL
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€102.89
(exc. VAT)
€126.55
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.89 |
*price indicative
- RS Stock No.:
- 872-571
- Mfr. Part No.:
- EX-1184HMVS-2-PL
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Height | 59mm | |
| Depth | 21mm | |
| Width | 141mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Height 59mm | ||
Depth 21mm | ||
Width 141mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Industrial HUB designed for seamless integration into custom devices, providing enhanced connection capabilities across a variety of industrial applications with its four downstream ports.
Supports USB 3.2 Gen 1 data transfer rates of up to 5 Gbps
Includes 15KV ESD surge protection for reliable performance
Compatible with USB 3.1, 3.0, 2.0, and 1.1 devices
Related links
- Exsys 7 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 51 mm 128mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 40 mm 81mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 58 mm 141mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 57 mm 149mm
- Exsys 4 Port USB 3.2 USB Hub 19 mm 61 mm 113mm
- Exsys 4 Port USB 3.2 USB Hub 69 mm 23 mm 178mm
- Exsys 4 Port USB 3.2 USB Hub 15 mm 48 mm 127mm
