Exsys 1 Port USB 3.2 USB Hub, USB Powered, 20 mm 33 mm 60.2mm
- RS Stock No.:
- 872-650
- Mfr. Part No.:
- EX-1502HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€106.74
(exc. VAT)
€131.29
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.74 |
*price indicative
- RS Stock No.:
- 872-650
- Mfr. Part No.:
- EX-1502HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 1 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Height | 33mm | |
| Standards/Approvals | CE | |
| Width | 60.2mm | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 1 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Height 33mm | ||
Standards/Approvals CE | ||
Width 60.2mm | ||
Depth 20mm | ||
- COO (Country of Origin):
- TW
The Exsys managed USB 3.2 Gen 1 hub is a single-port adapter designed to facilitate efficient USB connectivity in various industrial and office settings.
Single-Port USB-C 3.2 Gen 1 managing adapter, supporting data rates up to 5Gbps
Vibration-resistant USB-C ports ensure secure connections
Compatibility with Windows, Intel, ARM-based Linux, and Mac OS software utilities
15KV ESD overvoltage protection safeguards connected devices
No external power supply needed, powered directly by the USB bus
Related links
- Exsys 1 Port USB 3.2 USB Hub 20 mm 33 mm 60.2mm
- Exsys 4 Port USB 3.2 USB Hub 20 mm 53 mm 110mm
- Exsys 4 Port USB 3.2 USB Hub 64.2 mm 31 mm 153.6mm
- Exsys 4 Port USB 3.2 USB Hub 26.5 mm 52 mm 74mm
- Exsys 10 Port USB 3.2 USB Hub 23 mm 60 mm 160mm
- Exsys 16 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
- Exsys 4 Port USB 3.2 USB Hub 15 mm 48 mm 127mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 40 mm 81mm
