ST3300G3UA | StarTech.com 3 Port USB 3.0 USB A Hub, USB Bus Powered, 110 x 34 x 18mm | RS
Login / Register to access your benefits
Recently searched

    StarTech.com 3 Port USB 3.0 USB A Hub, USB Bus Powered, 110 x 34 x 18mm

    Subtotal (1 unit)**

    €61.70

    (exc. VAT)

    €75.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    11 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€61.70

    **price indicative

    RS Stock No.:
    179-8107
    Distrelec Article No.:
    302-14-246
    Mfr. Part No.:
    ST3300G3UA
    Manufacturer:
    StarTech.com
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    StarTech.com

    Number of USB Ports

    3

    USB Standard

    USB 3.0

    USB Connection Type

    USB A

    Power Source

    USB Bus

    Data Rate

    5Gbit/s

    Network Connection Type

    RJ45

    Dimensions

    110 x 34 x 18mm

    Depth

    34mm

    Height

    18mm

    Width

    110mm

    Related links