Toyozumi 3 Port USB 3.0 USB A USB 3.0 Hub, USB Bus Powered, 31 x 23 x 96mm
- RS Stock No.:
- 287-2580
- Mfr. Part No.:
- UE330
- Manufacturer:
- Toyozumi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.49
(exc. VAT)
€58.41
(inc. VAT)
- RS Stock No.:
- 287-2580
- Mfr. Part No.:
- UE330
- Manufacturer:
- Toyozumi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyozumi | |
| Number of USB Ports | 3 | |
| USB Standard | USB 3.0 | |
| USB Connection Type | USB A | |
| Power Source | USB Bus | |
| Network Connection Type | RJ45 | |
| Dimensions | 31 x 23 x 96mm | |
| Select all | ||
|---|---|---|
Brand Toyozumi | ||
Number of USB Ports 3 | ||
USB Standard USB 3.0 | ||
USB Connection Type USB A | ||
Power Source USB Bus | ||
Network Connection Type RJ45 | ||
Dimensions 31 x 23 x 96mm | ||
- COO (Country of Origin):
- CN
The USB 3.0 3-Port Hub and Gigabit Ethernet Adapter is a versatile and compact gadget that enhances connectivity options for your devices. With 3 additional USB 3.0 ports and Gigabit Ethernet network connectivity, this adapter offers enhanced data transfer speed and stability. Plug and play functionality makes it easy to use, while its compact design ensures ultra portability. Whether you need to connect multiple USB devices or ensure a reliable wired network connection, the UE330 has you covered.
Adds 3 additional USB 3.0 ports for simultaneous use of various USB devices
Enhanced data transfer stability and compatibility
Compact design for easy portability
Gigabit Ethernet connection supports up to 1000Mbps network connection
Plug and play feature for quick setup without manual driver installation
Enhanced data transfer stability and compatibility
Compact design for easy portability
Gigabit Ethernet connection supports up to 1000Mbps network connection
Plug and play feature for quick setup without manual driver installation
Related links
- Trendnet 3 Port USB 3.0 USB 3.0 Hub 40 mm 25 mm 105mm
- RS PRO 3 Port USB 3.0 USB A Hub 91 x 40.5 x 16mm
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 29 mm 21 mm 95mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 95mm
- StarTech.com 3 Port USB 3.0 USB C Hub 1.6 in 0.6 in 3.1in
- StarTech.com 3 Port USB 3.0 USB Hub 41 mm 15 mm 78mm
- StarTech.com 3 Port USB 3.0 USB Hub 34 mm 18 mm 110mm