StarTech.com 4 Port USB 3.0 USB Hub, USB Bus Powered, 34.9 mm 19 mm 85mm
- RS Stock No.:
- 186-3263
- Distrelec Article No.:
- 302-14-148
- Mfr. Part No.:
- HB30A4AIB
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€41.33
(exc. VAT)
€50.84
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.33 |
*price indicative
- RS Stock No.:
- 186-3263
- Distrelec Article No.:
- 302-14-148
- Mfr. Part No.:
- HB30A4AIB
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 34.9mm | |
| Width | 85mm | |
| Standards/Approvals | CE | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 34.9mm | ||
Width 85mm | ||
Standards/Approvals CE | ||
Height 19mm | ||
- COO (Country of Origin):
- CN
StarTech.com USB Hub, 5Gbps Maximum Data Transfer Rate, LED Indicators - HB30A4AIB
For a computer that's well-connected, reach for this USB hub from StarTech.com. It adds four extra ports to your laptop, allowing you to link additional devices with ease. The unit's bus-powered, eliminating the need for an external power source. It's a handy companion that fits the bill for home and office use.
Features & Benefits
High-speed transmissionUSB 3.0 technology means hub delivers data transfer rates as high as 5.0Gbps, so you can send large file packets in a flash.
Backwards compatibilitySupports USB 2.0 and 1.1 devices, so it works well with legacy kit.
Energy efficiencyIndividual switches on each port mean you can turn off unused parts to save power.
• Integrated LED indicators for easy monitoring
• Plastic housing for durability and impact resistance
FAQs
What's supplied with this USB hub?This unit comes with a quick-start guide to help you get up and running without a glitch.
Related links
- StarTech.com 4 Port USB 3.0 USB Hub 34.9 mm 19 mm 85mm
- Trendnet 4 Port USB 3.0 USB Hub 50 mm 15 mm 85mm
- StarTech.com 4 Port USB 3.0 USB Hub 135 mm 20 mm 50mm
- StarTech.com 4 Port USB 3.0 USB Hub 36 mm 18 mm 112mm
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 13 mm 75mm
- StarTech.com 4 Port USB 3.0 USB Hub 41 mm 15 mm 80mm
- RS PRO 4 Port USB 3.0 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.0 USB Hub 82 mm 24 mm 47mm
