Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- RS Stock No.:
- 266-0587
- Mfr. Part No.:
- 14.02.5037-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€25.28
(exc. VAT)
€31.09
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.28 |
*price indicative
- RS Stock No.:
- 266-0587
- Mfr. Part No.:
- 14.02.5037-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 2.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 2.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline 4-Port USB 2.0 Notebook Hub with Type A+C connection cable for data and power supply. This hub can connect up to four USB Type A devices via USB Type A or C. It has compact and nice design with attached USB cables and automatically switches to the highest speed supported by the connected device.
LED display for power indication
Fully backwards compatible with USB 1.1
Related links
- Roline 4 Port USB 3.2 USB Hub 200 mm
- Roline 4 Port USB 3.2 USB Hub 100 mm
- Roline 4 Port USB 3.2 USB Hub, USB Bus Powered
- RS PRO 4 Port USB 2.0 USB Hub 24 mm 15 mm 81.9mm
- Exsys 4 Port USB 2.0 USB Hub 66 mm 26 mm 114mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- RS PRO 10 Port USB 2.0 USB Hub, USB Bus Powered
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
