Microchip USB5744T-I/2G, USB Controller, 4-Channel 5 Gbps, 3.6V, USB 3.1, 1.08 V, 56-Pin SQFN
- RS Stock No.:
- 764-361
- Mfr. Part No.:
- USB5744T-I/2G
- Manufacturer:
- Microchip
Subtotal (1 tape of 3000 units)*
€14,976.00
(exc. VAT)
€18,420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 + | €4.992 | €14,976.00 |
*price indicative
- RS Stock No.:
- 764-361
- Mfr. Part No.:
- USB5744T-I/2G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 4 | |
| Product Type | USB Controller | |
| Maximum Data Rate | 5Gbps | |
| Sub Type | USB | |
| USB Specification | USB 3.1 | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.08V | |
| Mount Type | Surface | |
| Package Type | SQFN | |
| Pin Count | 56 | |
| Minimum Operating Temperature | -40°C | |
| Dual Supply Voltage | 3.3V | |
| Supported Protocols | USB 3.1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Series | USB5744T | |
| Length | 7mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 4 | ||
Product Type USB Controller | ||
Maximum Data Rate 5Gbps | ||
Sub Type USB | ||
USB Specification USB 3.1 | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.08V | ||
Mount Type Surface | ||
Package Type SQFN | ||
Pin Count 56 | ||
Minimum Operating Temperature -40°C | ||
Dual Supply Voltage 3.3V | ||
Supported Protocols USB 3.1 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Series USB5744T | ||
Length 7mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip USB Controller Hub is designed to manage multiple usb connections with reliable performance. It supports stable data communication for embedded and industrial applications.
Manufactured using lead free materials
Complies with RoHS requirements
Provides enhanced OEM configuration options
Related links
- Microchip USB5744-I/2G 1-Channel 5 Gbps USB 3.1 56-Pin SQFN
- FTDI Chip FT600Q-B-T 2-Channel 5 Gbps USB 3.0 3.3 V, 56-Pin QFN
- FTDI Chip 2-Channel 5 Gbps USB 3.0 3.3 V, 56-Pin QFN
- onsemi NB7NPQ1002MMTTWG 2-Channel 10 Gbps USB 3.1 30-Pin WQFN
- onsemi 2-Channel 10 Gbps USB 3.1 30-Pin WQFN
- Microchip USB5734-I/MR 1-Channel 5 Gbps USB 3.0 64-Pin SQFN
- Infineon CYUSB3302-68LTXC 3.6V 1.7 V, 68-Pin VQFN
- Infineon CYUSB3312-88LTXI 3.6V 1.7 V, 88-Pin VQFN
