MaxLinear XR22800IL32-F, USB Interface 15 Mbps, 5.25V, UART, 4.4 V, 32-Pin QFN-32
- RS Stock No.:
- 888-542
- Mfr. Part No.:
- XR22800IL32-F
- Manufacturer:
- MaxLinear
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.52 |
| 10 - 24 | €5.82 |
| 25 - 99 | €5.40 |
| 100 - 249 | €4.94 |
| 250 + | €4.64 |
*price indicative
- RS Stock No.:
- 888-542
- Mfr. Part No.:
- XR22800IL32-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | USB Interface | |
| Maximum Data Rate | 15Mbps | |
| Sub Type | USB Interface | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 4.4V | |
| Mount Type | PCB | |
| Package Type | QFN-32 | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | UART | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1mm | |
| Series | XR22800 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type USB Interface | ||
Maximum Data Rate 15Mbps | ||
Sub Type USB Interface | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 4.4V | ||
Mount Type PCB | ||
Package Type QFN-32 | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols UART | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1mm | ||
Series XR22800 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The MaxLinear USB to Ethernet bridge offers seamless connectivity between USB 2.0 and 10/100 Ethernet networks, ensuring high-speed data transfer and robust network performance for diverse applications.
USB 2.0 compliant Interface supports both high-speed and full-speed data rates
Integrated 10/100 Ethernet MAC and PHY compliant with IEEE 802.3 standards
Supports auto-negotiation and auto-MDIX for automatic configuration
Multi-master I²C controller facilitates communication with multiple peripherals
Enhanced Dedicated GPIO Entity enables flexible control of external devices
Related links
- MaxLinear XR21B1424IV64TR-F 5.25V 3 V, 64-Pin LQFP-64
- FTDI Chip FT232BL-REEL 5.25V 32-Pin LQFP
- Silicon Labs CP2105-F01-GM 1-Channel 12 Mbps USB to UART 24-Pin QFN
- FTDI Chip FT232BL-TRAY 5.25V 6 V, 32-Pin LQFP
- FTDI Chip FT245RNQ-TRAY 28-Channel 1 Mbps USB 2.0 32-Pin SSOP
- FTDI Chip FT232BL-TRAY 5.25V USB 2.0 32-Pin LQFP
- FTDI Chip FT245RL-REEL 5.25V 3.3 V, 28-Pin SSOP
- FTDI Chip FT232RNL-TUBE 28-Channel 3.14 Mbps USB 2.0, 1.8 V
