onsemi FUSB303BTMX, Controller IC, 5.5V, USB, 2.85 V, 12-Pin QFN
- RS Stock No.:
- 205-2406
- Mfr. Part No.:
- FUSB303BTMX
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€1,755.00
(exc. VAT)
€2,160.00
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.351 | €1,755.00 |
*price indicative
- RS Stock No.:
- 205-2406
- Mfr. Part No.:
- FUSB303BTMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Controller IC | |
| USB Specification | USB Type C | |
| Sub Type | Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.85V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 12 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 400μm | |
| Length | 1.65mm | |
| Series | FUSB303B | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Controller IC | ||
USB Specification USB Type C | ||
Sub Type Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.85V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 12 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 400μm | ||
Length 1.65mm | ||
Series FUSB303B | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor fully autonomous USB Type-C controller has a FUSB303B offers CC logic detection for Source Port role, Sink Port role, DRP, and accessory detection support, as well as dead battery support as defined in USB-C specifications. It features configurable address I2C access to support multiple ports per system or it can operate autonomously configured by just pins.
GPIO and I^2C configuration
4kV HBM ESD Protection for connector pins
An ultra-low power during operation,
An ultra-thin, 12-Lead QFN package (1.6mm x 1.6mm x 0.375mm)
Max 28VDC Tolerance on ID, VBUS_DET, CC1 and CC2
Try.SRC and Try.SNK modes for preferring source Role or Sink role respectively
Related links
- onsemi FUSB303BTMX 5.5V 2.85 V, 12-Pin QFN
- Microchip USB3740B-AI9-TR 5.5V 3 V, 10-Pin QFN
- onsemi FUSB308BVMPX 5.5V 5 V, 16-Pin WQFN
- onsemi 5.5V 5 V, 16-Pin WQFN
- FTDI Chip 1-Channel USB 2.0 3.3 V, 28-Pin TSSOP
- FTDI Chip 1-Channel 3.4 Mbps USB 2.0 32-Pin VQFN
- Microchip MCP2200-I/MQ 1-Channel 12 Mbps USB 2.0 20-Pin QFN
- Microchip UTC2000/MG 1-Channel USB Type C 16-Pin QFN
