FTDI Chip VNC2-32Q1C-TRAY, USB Controller, 1.98V, USB 2.0, 1.8 V, 32-Pin QFN
- RS Stock No.:
- 216-2624
- Mfr. Part No.:
- VNC2-32Q1C-TRAY
- Manufacturer:
- FTDI Chip
Subtotal (1 tray of 260 units)*
€967.20
(exc. VAT)
€1,190.80
(inc. VAT)
In Stock
- 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €3.72 | €967.20 |
*price indicative
- RS Stock No.:
- 216-2624
- Mfr. Part No.:
- VNC2-32Q1C-TRAY
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Sub Type | Controller | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 1.98V | |
| Minimum Supply Voltage | 1.8V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VNC2 | |
| Height | 900μm | |
| Length | 7mm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type USB Controller | ||
USB Specification USB 2.0 | ||
Sub Type Controller | ||
ESD Protection Yes | ||
Maximum Supply Voltage 1.98V | ||
Minimum Supply Voltage 1.8V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VNC2 | ||
Height 900μm | ||
Length 7mm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
The FTDI Chip Embedded Dual USB Host Controller IC architecture has been designed to take care of most of the general USB data transfers thus freeing up processing power for user applications.
16kbytes on chip data RAM
256kbytes on chip E-flash memory
-40°C to +85°C extended operating temperature range
Related links
- FTDI Chip VNC2-32Q1C-TRAY 1.98V 1.8 V, 32-Pin QFN
- FTDI Chip FT2232HL-TRAY 1.98V 1.8 V, 64-Pin LQFP
- FTDI Chip FT4232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip FT2232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip FT232RQ-TRAY 5.25V 6 V, 32-Pin QFN EP
- FTDI Chip VNC2-32L1C-TRAY 1-Channel 12 Mbps USB 32-Pin LQFP
- FTDI Chip 5.25V 6 V, 32-Pin QFN EP
- FTDI Chip FT232BL-TRAY 5.25V USB 2.0 32-Pin LQFP
