FTDI Chip FT232HPQ-TRAY, Controller IC, 1-Channel 12 Mbps, 1.32V, USB 2.0, 3.3 V, 56-Pin QFN
- RS Stock No.:
- 228-3122
- Mfr. Part No.:
- FT232HPQ-TRAY
- Manufacturer:
- FTDI Chip
Subtotal (1 tray of 260 units)*
€1,095.12
(exc. VAT)
€1,347.06
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €4.212 | €1,095.12 |
*price indicative
- RS Stock No.:
- 228-3122
- Mfr. Part No.:
- FT232HPQ-TRAY
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Maximum Data Rate | 12Mbps | |
| Number of Transceivers | 1 | |
| Product Type | Controller IC | |
| USB Specification | USB Type C | |
| Sub Type | Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 1.32V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FT232HP | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Maximum Data Rate 12Mbps | ||
Number of Transceivers 1 | ||
Product Type Controller IC | ||
USB Specification USB Type C | ||
Sub Type Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 1.32V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 56 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FT232HP | ||
Standards/Approvals No | ||
Length 8mm | ||
Height 900μm | ||
Automotive Standard No | ||
The FTDI Chip FT233HP/FT232HP is a Hi-Speed USB device with Type-C/PD 3.0 controller IC that fully supports the latest USB Type-C and Power Delivery (PD) standards enabling support for power negotiation with the ability to sink or source current to a USB host device. The USB bridge function delivers 1 independent channel compatible with the FT232H – Single Hi-speed USB to multipurpose UART/FIFO solution.
Supports PD Specification 3.0.
1 x USB PD 3.0 Port supports Dual Role Swap Function
Supports 5V3A, 9V3A, 12V3A, 15V3A, 20V3A and more PDOs as sink or source.
Type-C/PD Physical Layer Protocol.
PD policy engine using 32-bit RISC controller with 8kB data RAM and 48kB code ROM.
PD mode configuration through external EEPROM.
Options to use external MCU controlling PD policy through I2C interface.
Up to 8 Configurable PD GPIO pins support.
External MCU support through I2C bus.
Related links
- FTDI Chip FT232HPQ-TRAY 1-Channel 12 Mbps USB 2.0 56-Pin QFN
- FTDI Chip FT233HPQ-TRAY 1-Channel 12 Mbps USB 2.0 64-Pin QFN
- FTDI Chip FT2232HPQ-TRAY 2-Channel 12 Mbps USB 2.0 68-Pin QFN
- FTDI Chip FT2233HPQ-TRAY 2-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip FT4233HPQ-TRAY 4-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip FT4232HPQ-TRAY 4-Channel 12 Mbps USB 2.0 68-Pin QFN
- FTDI Chip FT4232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip FT2232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
