onsemi, Controller IC, USB 3.0, 3.3 V, 20-Pin QFNW
- RS Stock No.:
- 230-9036
- Mfr. Part No.:
- FUSB3307D6MNWTWG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9036
- Mfr. Part No.:
- FUSB3307D6MNWTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Controller IC | |
| Sub Type | Controller | |
| USB Specification | USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFNW | |
| Pin Count | 20 | |
| Supported Protocols | USB 3.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FUSB3307 | |
| Length | 4.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Controller IC | ||
Sub Type Controller | ||
USB Specification USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection No | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type QFNW | ||
Pin Count 20 | ||
Supported Protocols USB 3.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FUSB3307 | ||
Length 4.1mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Automotive Standard No | ||
The ON Semiconductor FUSB3307 is a highly integrated USB Power Delivery (PD) power source controller that can control a DC−DC port power regulator or the opto−coupler in the secondary side of an AC−DC adapter. It implements the Source finite state machines of USB Power Delivery 3.0 (PD3.0) and Type−C™ which includes Programmable Power Supplies (PPS). In order to meet the PPS specification, FUSB3307 supports minimum 3.3 V and maximum 21 V output voltage control. It includes Constant Voltage (CV) and Constant Current Limit (CL) control blocks.
PD 3.0 v1.2 and Type−C r1.4 Compliant
Compliant to the latest USB PD standards
Constant Voltage (CV) and Constant Current Limit (CL) Regulation
Improved efficiency
Small Current Sensing Resistor (5 m) for High Efficiency
Integrated functionality
Gate Driver for N−Channel MOSFET as a Load Switch
Protection from erroneous stresses
CC1/CC2 Pin Protection up to 26 V
Improved performance
Built−in Cable−Drop Compensation
Related links
- onsemi FUSB3307D6MNWTWG USB 3.0 20-Pin QFNW
- Renesas Electronics UPD720201K8-701-BAC-A 1-Channel 12 Mbps USB 3.0 68-Pin QFN
- Infineon CYUSB3304-68LTXC 4-Channel 480 Mbps 3.3 V, 68-Pin QFN
- Renesas Electronics UPD720202K8-701-BAA-A 1-Channel 12 Mbps USB 3.0 48-Pin QFN
- onsemi 5.5V 5 V, 16-Pin WQFN
- onsemi 1-Channel 480 Mbps USB 2.0 25-Pin WLCSP
- ROHM BD9P235MUF-CE2 Selectable 3.3 V 20-Pin, HTSSOP-B20
- ROHM Selectable 3.3 V 20-Pin, HTSSOP-B20
