ROHM BD93E11GWL-E2, USB Controller, 22V, USB, 3.67 V UCSP50L2
- RS Stock No.:
- 240-3983
- Mfr. Part No.:
- BD93E11GWL-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3983
- Mfr. Part No.:
- BD93E11GWL-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | USB Controller | |
| USB Specification | USB Type C | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Minimum Supply Voltage | 3.67V | |
| Maximum Supply Voltage | 22V | |
| Mount Type | PCB | |
| Package Type | UCSP50L2 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 570μm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Length | 2.63mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type USB Controller | ||
USB Specification USB Type C | ||
Power Supply Type Single | ||
ESD Protection No | ||
Minimum Supply Voltage 3.67V | ||
Maximum Supply Voltage 22V | ||
Mount Type PCB | ||
Package Type UCSP50L2 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 570μm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Length 2.63mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM USB Type-C power delivery controller supports USB PD using base-band communication. It is compatible with USB Type-C Specification and Power Delivery specification. It includes support for the PD policy engine and communicates with an Embedded Controller or the SoC via host interface. It supports SOP, SOP and SOP signalling allowing it to communicate with cable marker ICs.
32 Bit ARM® Cortex®-M0 processor embedded
USB Type-C specification release 1.3 compatible
USB PD specification revision 3.0 compatible
Integrated VCONN switches
Integrated VBUS N-ch MOSFET switch gate driver
Integrated VBUS discharge switch
Supports dead battery operation
I2C interface for host communication
Related links
- ROHM 22V 3.67 V UCSP50L2
- ROHM BD93F10MWV-E2 22V 3.67 V UCSP50L2
- STMicroelectronics STUSB4761QTR 22V I2C 28 V, 16-Pin QFN
- STMicroelectronics 22V I2C 28 V, 16-Pin QFN
- Infineon CYPAP212A1-14SXI 22V 14-Pin SOP-14
- Infineon CYPAP211A1-14SXIT 22V 14-Pin SOP-14
- ROHM BD93F50MWV-E2 2-Channel 10 Gbps USB-PD, -0.3 V UQFN
- STMicroelectronics STUSB4710AQTR 22V I2C 4.1 V, 24-Pin QFN
