FTDI Chip FT245RNL-TUBE, Transceiver IC, 28-Channel 1 Mbps, 5.25V, USB 2.0, 3.3 V, 28-Pin SSOP-28
- RS Stock No.:
- 257-5456
- Mfr. Part No.:
- FT245RNL-TUBE
- Manufacturer:
- FTDI Chip
Subtotal (1 tube of 47 units)*
€184.43
(exc. VAT)
€226.87
(inc. VAT)
Temporarily out of stock
- 423 unit(s) shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 47 + | €3.924 | €184.43 |
*price indicative
- RS Stock No.:
- 257-5456
- Mfr. Part No.:
- FT245RNL-TUBE
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Maximum Data Rate | 1Mbps | |
| Product Type | Transceiver IC | |
| Number of Transceivers | 28 | |
| USB Specification | USB 2.0 | |
| Sub Type | USB to parallel FIFO Interface | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.25V | |
| Mount Type | Surface | |
| Package Type | SSOP-28 | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.2mm | |
| Series | FT245RNL-TUBE | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Maximum Data Rate 1Mbps | ||
Product Type Transceiver IC | ||
Number of Transceivers 28 | ||
USB Specification USB 2.0 | ||
Sub Type USB to parallel FIFO Interface | ||
Power Supply Type Single | ||
ESD Protection No | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.25V | ||
Mount Type Surface | ||
Package Type SSOP-28 | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Length 10.2mm | ||
Series FT245RNL-TUBE | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- CN
The FTDI Chip has FT245RNL which is a USB to parallel FIFO interface, with the new FTDIChip-ID security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available.
Entire USB protocol handled on the chip – No USB-specific firmware programming required
Simple interface to MCU / PLD / FPGA logic with simple 4-wire handshake interface
Related links
- FTDI Chip FT245RNL-TUBE 28-Channel 1 Mbps USB 2.0 28-Pin SSOP-28
- FTDI Chip FT245RNQ-TRAY 28-Channel 1 Mbps USB 2.0 32-Pin SSOP
- FTDI Chip FT245RL-REEL 5.25V 3.3 V, 28-Pin SSOP
- FTDI Chip FT232RNL-TUBE 28-Channel 3.14 Mbps USB 2.0, 1.8 V
- FTDI Chip FT232BL-TRAY 5.25V USB 2.0 32-Pin LQFP
- FTDI Chip FT232BL-TRAY 5.25V 6 V, 32-Pin LQFP
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip 7-Channel 480 Mbps USB 2.0 64-Pin QFN
