Microchip USB2227-NU-11, Controller IC, 1-Channel, 4V, USB 2.0, -0.5 V, 128-Pin VTQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.70

(exc. VAT)

€7.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 8€2.85€5.70
10 - 18€2.65€5.30
20 - 48€2.605€5.21
50 - 88€2.495€4.99
90 +€2.48€4.96

*price indicative

Packaging Options:
RS Stock No.:
264-8934
Mfr. Part No.:
USB2227-NU-11
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Controller IC

Number of Transceivers

1

Sub Type

USB Interface

USB Specification

USB 2.0

Power Supply Type

Single

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

4V

Package Type

VTQFP

Pin Count

128

Minimum Operating Temperature

0°C

Supported Protocols

USB 2.0

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

USB2227

Supply Current

75mA

Automotive Standard

No

The Microchip 4th generation USB 2.0 flash card media that provides the interface between a USB host controller and flash media cards. It is identical to the USB2228 without the support for xD-Picture Card™. It provides a single chip solution for the most popular flash memory cards in the market. The device consists of a USB 2.0 device PHY and SIE, buffers, Fast 8051 microprocessor with expanded scratchpad, and program SRAM, and CF, MS, SM and SD controllers. The device can support up to 4 slot operation. Provision for external flash Memory up to 64K bytes for program storage is provided. Customers benefit from the high quality on chip ROM code that is compatibility and compliance tested for the latest format support.

NAND flash

SD Card Write Protect polarity

SD Card Read Only operation

Bus or Self Powered

USB Bus Power Certified

Hardware support for SD Security Command Extensions

USB Smart Detach™ when no media card is inserted for power savings

1-bit ECC correction performed in hardware for maximum efficiency

Supports firmware upgrade via USB bus if “boot block” flash program memory is used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy