Infineon CY7C65213-28PVXI, Controller IC 3 Mbps, 5.50V, USB 2.0, 1.71 V, 28-Pin SSOP
- RS Stock No.:
- 273-2861
- Mfr. Part No.:
- CY7C65213-28PVXI
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 141 more to save 13%
View bulk pricing optionsSubtotal (1 tube of 47 units)*
€104.20
(exc. VAT)
€128.17
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 94 | €2.217 | €104.20 | - |
| 141 + | €1.924 | €90.43 | 13% |
*price indicative
- RS Stock No.:
- 273-2861
- Mfr. Part No.:
- CY7C65213-28PVXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 3Mbps | |
| Product Type | Controller IC | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.50V | |
| Minimum Supply Voltage | 1.71V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Series | CY7C65213 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 3Mbps | ||
Product Type Controller IC | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.50V | ||
Minimum Supply Voltage 1.71V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Series CY7C65213 | ||
Infineon CY7C65213 Series Controller IC, USB 2.0 USB Specification, 5.50V Maximum Supply Voltage - CY7C65213-28PVXI
This controller IC provides a USB 2.0 Interface for embedded designs requiring a compact, surface-mounted solution. It operates across a wide single-supply voltage range and is designed to function in extended environmental conditions, making it suitable for integration into industrial and consumer electronics where a standard USB Interface and ESD protection are required.
Features and Benefits:
• Supports USB 2.0 protocol for standard Interface compatibility
• Operates from 1.71V to 5.50V supply for flexible power designs
• 3 Mbps maximum data rate for modest throughput peripheral connections
• Surface-mount SSOP package for Compact PCB assembly
• ESD protection included to reduce susceptibility to electrostatic events
• Operates from 1.71V to 5.50V supply for flexible power designs
• 3 Mbps maximum data rate for modest throughput peripheral connections
• Surface-mount SSOP package for Compact PCB assembly
• ESD protection included to reduce susceptibility to electrostatic events
Applications
• Used with embedded controllers requiring USB host connectivity
• Suitable for peripheral devices needing a 3 Mbps Interface
• Ideal for surface-mount production on Compact PCBs
• Can be used in equipment operating within industrial temperatures
• Used for designs requiring RoHS-compliant components
• Suitable for peripheral devices needing a 3 Mbps Interface
• Ideal for surface-mount production on Compact PCBs
• Can be used in equipment operating within industrial temperatures
• Used for designs requiring RoHS-compliant components
What temperature range can this component reliably operate within?
It is rated for operation from -40°C to +85°C, suitable for extended temperature environments.
How many pins does the package provide for PCB connection?
The device is supplied in a 28-pin SSOP package for board-level integration.
Does the device require multiple power rails?
It uses a single power supply rail, eliminating the need for multiple voltages.
Is the device approved for environmental standards compliance?
It carries RoHS approval, indicating adherence to restrictions on hazardous substances.
Related links
- Infineon CY7C65213-28PVXI 5.50V 1.71 V, 28-Pin SSOP
- Microchip USB2504-JT 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Infineon CY7C65213-28PVXIT 5.5V 1.71 V, 28-Pin SSOP
- Infineon CY7C65211-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65215-32LTXI 5.5V 1.71 V, 32-Pin VQFN
- Microchip USB2504A-JT 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Microchip 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Infineon CY7C65213-32LTXI 1-Channel 12 Mbps USB 32-Pin QFN
