Cypress Semiconductor SL811HST-AXC, USB Controller, 12Mbps, USB 2.0, 3.3 V, 48-Pin TQFP
- RS Stock No.:
- 828-2847
- Mfr. Part No.:
- SL811HST-AXC
- Manufacturer:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2847
- Mfr. Part No.:
- SL811HST-AXC
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
- COO (Country of Origin):
- US
Related links
- Microchip USB2640I-HZH-02 480Mbps 3.3 V, 48-Pin QFN
- Microchip USB2642-I/ML 3.6V I2C 48-Pin QFN
- Infineon CY7C68013A-100AXC 480Mbps USB 2.0 100-Pin TQFP
- Infineon CY7C65632-48AXCT 4-Channel USB 2.0 48-Pin TQFP
- FTDI Chip FT311D-32Q1C-R USB 1.1 3.3 V, 32-Pin QFN
- Microchip USB2512B/M2 1-Channel I2C 3.3 V, 36-Pin SQFN
- Microchip 1-Channel I2C 3.3 V, 36-Pin QFN
- Microchip USB2514BI-AEZG-TR 1-Channel I2C 3.3 V, 36-Pin QFN
