Microchip, Controller IC, 1-Channel 480 Mbps, 3.6V, USB 2.0, 3.3 V, 36-Pin QFN
- RS Stock No.:
- 889-6032
- Mfr. Part No.:
- USB2512BI-AEZG
- Manufacturer:
- Microchip
Subtotal (1 tray of 490 units)*
€1,076.04
(exc. VAT)
€1,323.49
(inc. VAT)
In Stock
- 1,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €2.196 | €1,076.04 |
*price indicative
- RS Stock No.:
- 889-6032
- Mfr. Part No.:
- USB2512BI-AEZG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 480Mbps | |
| Product Type | Controller IC | |
| Number of Transceivers | 1 | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 36 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | USB251 | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 480Mbps | ||
Product Type Controller IC | ||
Number of Transceivers 1 | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 36 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series USB251 | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
USB251xB/USB251xBi USB 2.0 Hub Controllers
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream connections.
USB251xB/USB251xBi devices are fully customisable, helping to simplify PCB layout. PortMap, PortSwap and PHYBoost features all contribute to the flexibility of these devices.
Hi-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) USB communications and USB Battery Charging (Rev. 1.1) are supported on all downstream ports.
Features
High performance, low-power, small footprint Hub Controller IC
Fully compliant with the USB 2.0 Specification
Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
Available with 2, 3 or 4 downstream ports
MultiTRAK™ - Provides one high-performance transaction translator per port
PortMap – Flexible port mapping and disable sequencing
PortSwap – Programmable USB differential-pair pin locations to align USB signal lines directly to connectors
PHYBoost - Programmable USB signal drive strength for recovering signal integrity
Full power management with individual or ganged power control of each downstream port
Drop-in replacement for USB251x/USB251xA devices
USB (Universal Serial Bus) - Microchip
Related links
- Microchip USB2512BI-AEZG 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2512B-AEZG 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2514BI-AEZG 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2514B-AEZC 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2513BI-AEZG 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 64-Pin QFN
