StarTech.com USB Type C 100Mbps Network Speed USB Network Adapter, 135 mm, Grey
- RS Stock No.:
- 630-277
- Mfr. Part No.:
- US2GC30
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€56.88
(exc. VAT)
€69.96
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.88 |
*price indicative
- RS Stock No.:
- 630-277
- Mfr. Part No.:
- US2GC30
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| USB Specification | USB Type C | |
| Product Type | USB Network Adapter | |
| Number of Ports | 1 | |
| Network Speed | 100Mbps | |
| Colour | Grey | |
| Cable Length | 135mm | |
| Standards/Approvals | CE, RoHS | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
USB Specification USB Type C | ||
Product Type USB Network Adapter | ||
Number of Ports 1 | ||
Network Speed 100Mbps | ||
Colour Grey | ||
Cable Length 135mm | ||
Standards/Approvals CE, RoHS | ||
USB Connection Type USB Type C | ||
StarTech.com USB Network Adapter, 100 Mbps Network Speed, Grey - US2GC30
This USB network adapter provides a wired Ethernet connection via a USB Type‑C port, enabling devices without built‑in RJ45 sockets to access a 100Mbps network. It is supplied in a grey finish and connects to host hardware using a short integrated cable, making it suitable for portable workstations and Compact systems in industrial and laboratory environments.
Features and Benefits:
• 100Mbps throughput delivers stable wired data transfer for control systems • USB Type‑C Interface allows direct connection to modern host ports • CE and RoHS conformity supports regulated deployment in facilities • Grey housing offers discreet integration into equipment racks • Short 13.5cm cable reduces clutter and minimises cable‑management needs
Applications
• Suitable for connecting laptops to factory Ethernet networks • Ideal for commissioning PLCs over a wired link • Used with field instruments requiring a reliable 100Mb connection • Can be used for diagnostics on automation controllers • Used for temporary wired access during electrical-system testing
Which USB connector type does it require on the host device?
It uses a USB Type‑C plug for direct insertion into corresponding host ports.
What physical cable length should I expect for installation planning?
The integrated lead measures 13.5cm, allowing placement close to the host device.
Is the device appropriate for wired network speeds in control applications?
It supports 100Mbps operation, suitable for many control and monitoring data rates.
What colour is the product and how does that affect system integration?
The unit is grey, which provides a NEUTRAL appearance when mounted alongside industrial hardware.
Related links
- StarTech.com USB 3.0 100Mbps Network Speed USB Network Adapter Grey
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 3.2 100Mbps Network Speed USB Ethernet Adapter Grey
- StarTech.com USB 2.0 100Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 2.0 100Mbps Network Speed USB Ethernet Adapter Black
- Hama USB 2.0 100Mbps Network Speed USB Network Adapter Black
- Trendnet USB 2.0 100Mbps Network Speed USB Network Adapter, 9.6 in
- RS PRO USB 1.1 100 mm, Black
