StarTech.com Ethernet Connector, 1.8 in, Red
- RS Stock No.:
- 630-298
- Mfr. Part No.:
- C6CROSSOVER
- Manufacturer:
- StarTech.com
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€10.75
(exc. VAT)
€13.22
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.75 | - |
| 10 - 24 | €9.89 | 7% |
| 25 + | €8.71 | 18% |
*price indicative
- RS Stock No.:
- 630-298
- Mfr. Part No.:
- C6CROSSOVER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Connector | |
| Colour | Red | |
| Cable Length | 1.8in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Connector | ||
Colour Red | ||
Cable Length 1.8in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The StarTech.com Cat 6 Crossover adapter instantly converts any straight-through Cat 6 Ethernet cable into an Ethernet crossover cable. Designed for full Gigabit throughput, it ensures reliable and fast data transfer. With all four pairs crossed, it supports high-speed networking for various devices and applications. Ideal for connecting devices directly without a switch or hub.
1x RJ45 female connector
1x RJ45 male connector
Polyvinyl chloride cable jacket material
Related links
- StarTech.com USB 3.2 100Mbps Network Speed USB Ethernet Adapter Grey
- StarTech.com USB 2.0 460.8kbps Network Speed USB Network Adapter Black
- StarTech.com USB 3.2 5Gbps Network Speed USB Ethernet Adapter Silver
- StarTech.com USB 3.0 5Gbps Network Speed USB Ethernet Adapter, White
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 2.0 100Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 3.0 5Gbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 3.0 5Gbps Network Speed USB Ethernet Adapter White
